
09380052702 | |
|---|---|
DigiKey Part Number | 1195-6030-ND |
Manufacturer | |
Manufacturer Product Number | 09380052702 |
Description | INSERT FEMALE 3+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 3+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380052702 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 3+2+Ground | Base Product Number |
Size 24HPR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 864,67000 Kč | 6 864,67 Kč |
| 10 | 5 836,05800 Kč | 58 360,58 Kč |
| 25 | 5 471,23880 Kč | 136 780,97 Kč |
| Unit Price without VAT: | 6 864,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 306,25070 Kč |



























