Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2116-1392

DigiKey Part Number
2946-2116-1392-ND
Manufacturer
Manufacturer Product Number
2116-1392
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2116-1392 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1043,25600 Kč432,56 Kč
2540,55120 Kč1 013,78 Kč
5038,61120 Kč1 930,56 Kč
10036,76540 Kč3 676,54 Kč
25034,46276 Kč8 615,69 Kč
50032,81736 Kč16 408,68 Kč
1 00031,25111 Kč31 251,11 Kč
2 50029,29590 Kč73 239,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč