Terminal Block Connector 3 Position Feed Through Blue 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 6-20 AWG
2116-5304
2116-5304

2116-5304

DigiKey Part Number
2946-2116-5304-ND
Manufacturer
Manufacturer Product Number
2116-5304
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2116-5304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In, Spring
Current - IEC
90 A
Voltage - IEC
800V
Current - UL
85 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
18mm ~ 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1407,99000 Kč407,99 Kč
10291,30500 Kč2 913,05 Kč
25259,71160 Kč6 492,79 Kč
50240,87220 Kč12 043,61 Kč
100225,76840 Kč22 576,84 Kč
250210,52932 Kč52 632,33 Kč
500201,86722 Kč100 933,61 Kč
1 000195,13693 Kč195 136,93 Kč
Manufacturers Standard Package
Unit Price without VAT:407,99000 Kč
Unit Price with VAT:493,66790 Kč