4 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016-404

DigiKey Part Number
2946-2016-404-ND
Manufacturer
Manufacturer Product Number
2016-404
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2016-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
-
Style
Flat Pins
For Use With/Related Products
2016 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1201,16000 Kč201,16 Kč
10170,98700 Kč1 709,87 Kč
25160,28200 Kč4 007,05 Kč
50152,62600 Kč7 631,30 Kč
100145,34190 Kč14 534,19 Kč
250136,24512 Kč34 061,28 Kč
500129,74790 Kč64 873,95 Kč
1 000123,56189 Kč123 561,89 Kč
Manufacturers Standard Package
Unit Price without VAT:201,16000 Kč
Unit Price with VAT:243,40360 Kč