



2016-1301 | |
|---|---|
DigiKey Part Number | 2946-2016-1301-ND |
Manufacturer | |
Manufacturer Product Number | 2016-1301 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 6-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2016-1301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 90 A | |
Voltage - IEC | 800V | |
Current - UL | 85 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 6-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 18mm ~ 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 230,32700 Kč | 2 303,27 Kč |
| 25 | 204,62120 Kč | 5 115,53 Kč |
| 50 | 189,20880 Kč | 9 460,44 Kč |
| 100 | 176,79480 Kč | 17 679,48 Kč |
| 250 | 164,22368 Kč | 41 055,92 Kč |
| 500 | 157,05580 Kč | 78 527,90 Kč |
| 1 000 | 151,47726 Kč | 151 477,26 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |











