Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016-1391

DigiKey Part Number
2946-2016-1391-ND
Manufacturer
Manufacturer Product Number
2016-1391
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2016-1391 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1042,01700 Kč420,17 Kč
2539,38400 Kč984,60 Kč
5037,49820 Kč1 874,91 Kč
10035,70710 Kč3 570,71 Kč
25033,46996 Kč8 367,49 Kč
50031,87244 Kč15 936,22 Kč
1 00030,35135 Kč30 351,35 Kč
2 50028,45229 Kč71 130,73 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč