
2006-1391 | |
|---|---|
DigiKey Part Number | 2946-2006-1391-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1391 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 50 | 34,14700 Kč | 1 707,35 Kč |
| 100 | 32,51330 Kč | 3 251,33 Kč |
| 250 | 30,47648 Kč | 7 619,12 Kč |
| 500 | 29,02176 Kč | 14 510,88 Kč |
| 1 000 | 27,63652 Kč | 27 636,52 Kč |
| 2 500 | 25,90725 Kč | 64 768,12 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |











