



2006-1301 | |
|---|---|
DigiKey Part Number | 2946-2006-1301-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1301 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 8-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-14 AWG | |
Wire Gauge or Range - mm² | 2.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 13mm ~ 15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 140,60300 Kč | 1 406,03 Kč |
| 25 | 124,07280 Kč | 3 101,82 Kč |
| 50 | 114,01500 Kč | 5 700,75 Kč |
| 100 | 105,84250 Kč | 10 584,25 Kč |
| 250 | 97,49204 Kč | 24 373,01 Kč |
| 500 | 92,69820 Kč | 46 349,10 Kč |
| 1 000 | 88,95026 Kč | 88 950,26 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |











