Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-14 AWG
2006-1307
2006-1307

2006-1307

DigiKey Part Number
2946-2006-1307-ND
Manufacturer
Manufacturer Product Number
2006-1307
Description
3-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-1307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-14 AWG
Wire Gauge or Range - mm²
2.5-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
13mm ~ 15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,49000 Kč397,49 Kč
10283,59900 Kč2 835,99 Kč
25252,74880 Kč6 318,72 Kč
50234,33760 Kč11 716,88 Kč
100219,56770 Kč21 956,77 Kč
250204,65576 Kč51 163,94 Kč
500196,17802 Kč98 089,01 Kč
1 000189,58968 Kč189 589,68 Kč
Manufacturers Standard Package
Unit Price without VAT:397,49000 Kč
Unit Price with VAT:480,96290 Kč