



2002-1407 | |
|---|---|
DigiKey Part Number | 2946-2002-1407-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1407 |
Description | 4-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1407 Models |
Category | Terminal - Width 5.2mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 12-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Stripping Length 10mm ~ 12mm |
Number of Levels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,66000 Kč | 308,66 Kč |
| 10 | 219,50400 Kč | 2 195,04 Kč |
| 25 | 194,89040 Kč | 4 872,26 Kč |
| 50 | 180,11220 Kč | 9 005,61 Kč |
| 100 | 168,20380 Kč | 16 820,38 Kč |
| 250 | 156,13680 Kč | 39 034,20 Kč |
| 500 | 149,25196 Kč | 74 625,98 Kč |
| 1 000 | 143,89148 Kč | 143 891,48 Kč |
| Unit Price without VAT: | 308,66000 Kč |
|---|---|
| Unit Price with VAT: | 373,47860 Kč |























