
2006-1392 | |
|---|---|
DigiKey Part Number | 2946-2006-1392-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1392 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 39,01400 Kč | 390,14 Kč |
| 25 | 36,57000 Kč | 914,25 Kč |
| 50 | 34,81880 Kč | 1 740,94 Kč |
| 100 | 33,15370 Kč | 3 315,37 Kč |
| 250 | 31,07788 Kč | 7 769,47 Kč |
| 500 | 29,59374 Kč | 14 796,87 Kč |
| 1 000 | 28,18142 Kč | 28 181,42 Kč |
| 2 500 | 26,41809 Kč | 66 045,22 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |











