Connector Busbar For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-133

DigiKey Part Number
2946-210-133-ND
Manufacturer
Manufacturer Product Number
210-133
Description
BUSBAR; TIN-PLATED; 1000 MM LONG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Busbar For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
210-133 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Busbar
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1765,59000 Kč765,59 Kč
10650,72800 Kč6 507,28 Kč
25609,99200 Kč15 249,80 Kč
50580,88860 Kč29 044,43 Kč
100553,18810 Kč55 318,81 Kč
250518,59768 Kč129 649,42 Kč
Manufacturers Standard Package
Unit Price without VAT:765,59000 Kč
Unit Price with VAT:926,36390 Kč