
170096-2 | |
|---|---|
DigiKey Part Number | 17-170096-2TR-ND - Tape & Reel (TR) 17-170096-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170096-2 |
Description | 250 SERIES FASTON REC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170096-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,31520 Kč | 207,88 Kč |
| 50 | 7,92040 Kč | 396,02 Kč |
| 100 | 7,54040 Kč | 754,04 Kč |
| 250 | 7,06708 Kč | 1 766,77 Kč |
| 500 | 6,72902 Kč | 3 364,51 Kč |
| 1 000 | 6,40775 Kč | 6 407,75 Kč |
| 2 500 | 6,00627 Kč | 15 015,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,89120 Kč | 29 456,00 Kč |
| 10 000 | 5,61010 Kč | 56 101,00 Kč |
| 15 000 | 5,45196 Kč | 81 779,40 Kč |
| 25 000 | 5,25913 Kč | 131 478,25 Kč |
| 35 000 | 5,13588 Kč | 179 755,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










