
750-414 | |
|---|---|
DigiKey Part Number | 2946-750-414-ND |
Manufacturer | |
Manufacturer Product Number | 750-414 |
Description | INPUT MODULE 4 DIGITAL 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | EAC, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 818,28000 Kč | 3 818,28 Kč |
| 10 | 3 173,11300 Kč | 31 731,13 Kč |
| 25 | 2 969,42800 Kč | 74 235,70 Kč |
| 50 | 2 835,10800 Kč | 141 755,40 Kč |
| Unit Price without VAT: | 3 818,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 620,11880 Kč |










