
790-300 | |
|---|---|
DigiKey Part Number | 2946-790-300-ND |
Manufacturer | |
Manufacturer Product Number | 790-300 |
Description | BUSBAR CARRIER; FOR BUSBARS CU 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector BusBar Support For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 790-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | BusBar Support | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,39000 Kč | 639,39 Kč |
| 10 | 543,34400 Kč | 5 433,44 Kč |
| 25 | 509,31920 Kč | 12 732,98 Kč |
| 50 | 485,02440 Kč | 24 251,22 Kč |
| 100 | 461,89090 Kč | 46 189,09 Kč |
| 250 | 433,00396 Kč | 108 250,99 Kč |
| 500 | 412,37006 Kč | 206 185,03 Kč |
| Unit Price without VAT: | 639,39000 Kč |
|---|---|
| Unit Price with VAT: | 773,66190 Kč |











