Connector Shield Connector For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

790-108

DigiKey Part Number
2946-790-108-ND
Manufacturer
Manufacturer Product Number
790-108
Description
SHIELD CLAMPING SADDLE; 11 MM WI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Shield Connector For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
790-108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Shield Connector
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,78000 Kč386,78 Kč
10328,64000 Kč3 286,40 Kč
30304,11400 Kč9 123,42 Kč
50293,35040 Kč14 667,52 Kč
100279,35320 Kč27 935,32 Kč
250261,87780 Kč65 469,45 Kč
500249,39450 Kč124 697,25 Kč
Manufacturers Standard Package
Unit Price without VAT:386,78000 Kč
Unit Price with VAT:468,00380 Kč