
790-208 | |
|---|---|
DigiKey Part Number | 2946-790-208-ND |
Manufacturer | |
Manufacturer Product Number | 790-208 |
Description | SHIELD CLAMPING SADDLE; 12.4 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Connector For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 790-208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shield Connector | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,01000 Kč | 400,01 Kč |
| 10 | 339,93700 Kč | 3 399,37 Kč |
| 25 | 318,64040 Kč | 7 966,01 Kč |
| 50 | 303,42940 Kč | 15 171,47 Kč |
| 100 | 288,95560 Kč | 28 895,56 Kč |
| 250 | 270,87924 Kč | 67 719,81 Kč |
| 500 | 257,96546 Kč | 128 982,73 Kč |
| Unit Price without VAT: | 400,01000 Kč |
|---|---|
| Unit Price with VAT: | 484,01210 Kč |



