Terminal Block Connector 3 Position Feed Through Gray 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Gray 8-20 AWG
2206-1301
2206-1301

2206-1301

DigiKey Part Number
2946-2206-1301-ND
Manufacturer
Manufacturer Product Number
2206-1301
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2206-1301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1203,89000 Kč203,89 Kč
10144,61300 Kč1 446,13 Kč
25127,66800 Kč3 191,70 Kč
50117,36200 Kč5 868,10 Kč
100108,99010 Kč10 899,01 Kč
250100,44016 Kč25 110,04 Kč
50095,53376 Kč47 766,88 Kč
1 00091,69890 Kč91 698,90 Kč
Manufacturers Standard Package
Unit Price without VAT:203,89000 Kč
Unit Price with VAT:246,70690 Kč