Terminal Block Connector 2 Position Feed Through Gray 8-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 8-14 AWG
2206-1201
2206-1201

2206-1201

DigiKey Part Number
2946-2206-1201-ND
Manufacturer
Manufacturer Product Number
2206-1201
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 8-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
2206-1201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-14 AWG
Wire Gauge or Range - mm²
1-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
13mm ~ 15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,57000 Kč146,57 Kč
10103,96100 Kč1 039,61 Kč
2591,40840 Kč2 285,21 Kč
5083,70220 Kč4 185,11 Kč
10077,39440 Kč7 739,44 Kč
25070,91276 Kč17 728,19 Kč
50067,17470 Kč33 587,35 Kč
1 00064,24275 Kč64 242,75 Kč
Manufacturers Standard Package
Unit Price without VAT:146,57000 Kč
Unit Price with VAT:177,34970 Kč