Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-20 AWG
2206-1207
2206-1207

2206-1207

DigiKey Part Number
2946-2206-1207-ND
Manufacturer
Manufacturer Product Number
2206-1207
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2206-1207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1303,63000 Kč303,63 Kč
10215,96400 Kč2 159,64 Kč
25191,68640 Kč4 792,16 Kč
50177,10140 Kč8 855,07 Kč
100165,34040 Kč16 534,04 Kč
250153,41812 Kč38 354,53 Kč
500146,61518 Kč73 307,59 Kč
1 000141,31696 Kč141 316,96 Kč
Manufacturers Standard Package
Unit Price without VAT:303,63000 Kč
Unit Price with VAT:367,39230 Kč