Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-1291

DigiKey Part Number
2946-2002-1291-ND
Manufacturer
Manufacturer Product Number
2002-1291
Description
END AND INTERMEDIATE PLATE; 0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-1291 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 704
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1030,38400 Kč303,84 Kč
2528,47320 Kč711,83 Kč
5027,11260 Kč1 355,63 Kč
10025,81490 Kč2 581,49 Kč
25024,19724 Kč6 049,31 Kč
50023,04194 Kč11 520,97 Kč
1 00021,94207 Kč21 942,07 Kč
2 50020,56897 Kč51 422,43 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč