



2002-1207 | |
|---|---|
DigiKey Part Number | 2946-2002-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1207 Models |
Category | Terminal - Width 5.2mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 12-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Stripping Length 10mm ~ 12mm |
Number of Levels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,37000 Kč | 155,37 Kč |
| 10 | 110,22100 Kč | 1 102,21 Kč |
| 25 | 96,99480 Kč | 2 424,87 Kč |
| 50 | 88,88200 Kč | 4 444,10 Kč |
| 100 | 82,25410 Kč | 8 225,41 Kč |
| 250 | 75,45188 Kč | 18 862,97 Kč |
| 500 | 71,53312 Kč | 35 766,56 Kč |
| 1 000 | 68,46131 Kč | 68 461,31 Kč |
| Unit Price without VAT: | 155,37000 Kč |
|---|---|
| Unit Price with VAT: | 187,99770 Kč |






















