Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-1294

DigiKey Part Number
2946-2002-1294-ND
Manufacturer
Manufacturer Product Number
2002-1294
Description
SEPARATOR PLATE; 2 MM THICK; OVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-1294 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
End Plate
Manufacturer
WAGO Corporation
For Use With/Related Products
TOPJOB®S Series
Series
Color
Orange
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1026,67400 Kč266,74 Kč
2525,00160 Kč625,04 Kč
5023,80860 Kč1 190,43 Kč
10022,67200 Kč2 267,20 Kč
25021,25092 Kč5 312,73 Kč
50020,23568 Kč10 117,84 Kč
1 00019,26986 Kč19 269,86 Kč
2 50018,06378 Kč45 159,45 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč