2002-1202 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 816
Unit Price: 84,26000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 5 694
Unit Price: 81,13000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 652
Unit Price: 84,26000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 5 836
Unit Price: 51,30000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Orange 12-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Orange 12-18 AWG
2002-1202
2002-1202

2002-1202

DigiKey Part Number
2946-2002-1202-ND
Manufacturer
Manufacturer Product Number
2002-1202
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-18 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.75-4mm²
Number of Positions
2
Color
Orange
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Stripping Length
10mm ~ 12mm
Termination Style
Push In, Spring
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2002-1203WAGO Corporation8162946-2002-1203-ND84,26000 KčParametric Equivalent
2002-1204WAGO Corporation5 6942946-2002-1204-ND81,13000 KčParametric Equivalent
2002-1205WAGO Corporation6522946-2002-1205-ND84,26000 KčParametric Equivalent
2202-1201WAGO Corporation5 8362946-2202-1201-ND51,30000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,26000 Kč84,26 Kč
1059,96000 Kč599,60 Kč
2552,44760 Kč1 311,19 Kč
5047,74240 Kč2 387,12 Kč
10043,84450 Kč4 384,45 Kč
25039,78980 Kč9 947,45 Kč
50037,42854 Kč18 714,27 Kč
1 00035,56468 Kč35 564,68 Kč
5 00032,66755 Kč163 337,75 Kč
Manufacturers Standard Package
Unit Price without VAT:84,26000 Kč
Unit Price with VAT:101,95460 Kč