



2002-1208 | |
|---|---|
DigiKey Part Number | 2946-2002-1208-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1208 |
Description | 2-CONDUCTOR SHIELD TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth White 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,75000 Kč | 238,75 Kč |
| 10 | 169,51700 Kč | 1 695,17 Kč |
| 25 | 149,95080 Kč | 3 748,77 Kč |
| 50 | 138,11640 Kč | 6 905,82 Kč |
| 100 | 128,53300 Kč | 12 853,30 Kč |
| 250 | 118,77476 Kč | 29 693,69 Kč |
| 500 | 113,18846 Kč | 56 594,23 Kč |
| 1 000 | 108,82864 Kč | 108 828,64 Kč |
| Unit Price without VAT: | 238,75000 Kč |
|---|---|
| Unit Price with VAT: | 288,88750 Kč |





















