Circuit Breaker Solid State 500mA AC 24 V DC Remote DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-3664

DigiKey Part Number
2946-787-3664-ND
Manufacturer
Manufacturer Product Number
787-3664
Description
ELECTRONIC CIRCUIT BREAKER; 4-CH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 500mA AC 24 V DC Remote DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
787-3664 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State
Current Rating (Amps)
500mA
Voltage Rating - DC
24 V
Actuator Type
Remote
Number of Poles
4
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
EAC, UL, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 417,14000 Kč4 417,14 Kč
53 661,59000 Kč18 307,95 Kč
103 375,59600 Kč33 755,96 Kč
502 789,37440 Kč139 468,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4 417,14000 Kč
Unit Price with VAT:5 344,73940 Kč