



2202-1407 | |
|---|---|
DigiKey Part Number | 2946-2202-1407-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1407 |
Description | 4-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 226,73600 Kč | 2 267,36 Kč |
| 25 | 201,39600 Kč | 5 034,90 Kč |
| 50 | 186,18500 Kč | 9 309,25 Kč |
| 100 | 173,93480 Kč | 17 393,48 Kč |
| 250 | 161,52500 Kč | 40 381,25 Kč |
| 500 | 154,44784 Kč | 77 223,92 Kč |
| 1 000 | 148,93839 Kč | 148 938,39 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |
























