
2002-1392 | |
|---|---|
DigiKey Part Number | 2946-2002-1392-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1392 |
Description | END AND INTERMEDIATE PLATE; 0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1392 Models |
Category | Type End Plate |
Manufacturer WAGO Corporation | For Use With/Related Products TOPJOB®S Series |
Series | Color Orange |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,22800 Kč | 382,28 Kč |
| 25 | 35,82960 Kč | 895,74 Kč |
| 50 | 34,11540 Kč | 1 705,77 Kč |
| 100 | 32,48450 Kč | 3 248,45 Kč |
| 250 | 30,45068 Kč | 7 612,67 Kč |
| 500 | 28,99666 Kč | 14 498,33 Kč |
| 1 000 | 27,61268 Kč | 27 612,68 Kč |
| 2 500 | 25,88493 Kč | 64 712,33 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |




















