



2202-1403 | |
|---|---|
DigiKey Part Number | 2946-2202-1403-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1403 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1403 Models |
Category | Current - IEC 32 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-4mm² |
Number of Positions 4 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,02000 Kč | 132,02 Kč |
| 10 | 93,59900 Kč | 935,99 Kč |
| 25 | 82,21240 Kč | 2 055,31 Kč |
| 50 | 75,19660 Kč | 3 759,83 Kč |
| 100 | 69,44460 Kč | 6 944,46 Kč |
| 250 | 63,51836 Kč | 15 879,59 Kč |
| 500 | 60,09512 Kč | 30 047,56 Kč |
| 1 000 | 57,40747 Kč | 57 407,47 Kč |
| Unit Price without VAT: | 132,02000 Kč |
|---|---|
| Unit Price with VAT: | 159,74420 Kč |






















