Connector Separator For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-1393

DigiKey Part Number
2946-2002-1393-ND
Manufacturer
Manufacturer Product Number
2002-1393
Description
SEPARATOR PLATE; 2 MM THICK; OVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Separator For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-1393 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Separator
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,57800 Kč285,78 Kč
2526,77680 Kč669,42 Kč
5025,50000 Kč1 275,00 Kč
10024,28210 Kč2 428,21 Kč
25022,75932 Kč5 689,83 Kč
50021,67288 Kč10 836,44 Kč
1 00020,63830 Kč20 638,30 Kč
2 50019,34655 Kč48 366,38 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč