Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 10A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85.02.0.024.0000

DigiKey Part Number
2066-85.02.0.024.0000-ND
Manufacturer
Manufacturer Product Number
85.02.0.024.0000
Description
RELAY TIME DELAY 100HR 10A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 10A @ 250VAC Socketable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 100 Hrs
Contact Rating @ Voltage
10A @ 250VAC
Voltage - Supply
24VAC/DC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 503,46000 Kč1 503,46 Kč
101 338,81100 Kč13 388,11 Kč
251 278,34160 Kč31 958,54 Kč
501 234,39260 Kč61 719,63 Kč
1001 191,92630 Kč119 192,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 503,46000 Kč
Unit Price with VAT:1 819,18660 Kč