Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-20 AWG
2206-1307
2206-1307

2206-1307

DigiKey Part Number
2946-2206-1307-ND
Manufacturer
Manufacturer Product Number
2206-1307
Description
3-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2206-1307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1407,78000 Kč407,78 Kč
10291,05300 Kč2 910,53 Kč
25259,50160 Kč6 487,54 Kč
50240,67480 Kč12 033,74 Kč
100225,58150 Kč22 558,15 Kč
250210,35208 Kč52 588,02 Kč
500201,69418 Kč100 847,09 Kč
1 000194,96874 Kč194 968,74 Kč
Manufacturers Standard Package
Unit Price without VAT:407,78000 Kč
Unit Price with VAT:493,41380 Kč