Connector Marker Holder For 10mm Wide Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249-119

DigiKey Part Number
2946-249-119-ND
Manufacturer
Manufacturer Product Number
249-119
Description
GROUP MARKER CARRIER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Marker Holder For 10mm Wide Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
249-119 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Marker Holder
Legend
-
Pitch
-
For Use With/Related Products
10mm Wide Terminal Blocks
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 658
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,77500 Kč217,75 Kč
2520,40160 Kč510,04 Kč
5019,42740 Kč971,37 Kč
10018,49710 Kč1 849,71 Kč
25017,33764 Kč4 334,41 Kč
50016,50946 Kč8 254,73 Kč
1 00015,72120 Kč15 721,20 Kč
2 50014,73707 Kč36 842,67 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč