
2002-2291 | |
|---|---|
DigiKey Part Number | 2946-2002-2291-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2291 |
Description | END AND INTERMEDIATE PLATE; 0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,88800 Kč | 308,88 Kč |
| 25 | 28,95200 Kč | 723,80 Kč |
| 50 | 27,57040 Kč | 1 378,52 Kč |
| 100 | 26,25170 Kč | 2 625,17 Kč |
| 250 | 24,60712 Kč | 6 151,78 Kč |
| 500 | 23,43208 Kč | 11 716,04 Kč |
| 1 000 | 22,31352 Kč | 22 313,52 Kč |
| 2 500 | 20,91703 Kč | 52 292,58 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |










