



2006-1302 | |
|---|---|
DigiKey Part Number | 2946-2006-1302-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1302 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 141,10700 Kč | 1 411,07 Kč |
| 25 | 124,52640 Kč | 3 113,16 Kč |
| 50 | 114,43500 Kč | 5 721,75 Kč |
| 100 | 106,23520 Kč | 10 623,52 Kč |
| 250 | 97,86076 Kč | 24 465,19 Kč |
| 500 | 93,05264 Kč | 46 526,32 Kč |
| 1 000 | 89,29379 Kč | 89 293,79 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |


