


MP-6ARJ45SNNK-005 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNK-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNK-005 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251610015 | Weidmüller | 17 | 1251610015-ND | 256,94000 Kč | Parametric Equivalent |
| C6ASPAT5BK | StarTech.com | 0 | 5214-C6ASPAT5BK-ND | 366,22000 Kč | Parametric Equivalent |
| CAF1100005 | Belden Inc. | 38 | BEL25816-ND | 738,91000 Kč | Parametric Equivalent |
| CAT6A-5BK | Triplett Test Equipment and Tools | 50 | 4958-CAT6A-5BK-ND | 344,12000 Kč | Parametric Equivalent |
| NLBK-5F-CAT6A-PATCH | StarTech.com | 8 | 5214-NLBK-5F-CAT6A-PATCH-ND | 349,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,50000 Kč | 236,50 Kč |
| 10 | 201,04700 Kč | 2 010,47 Kč |
| 25 | 188,44200 Kč | 4 711,05 Kč |
| 50 | 179,44900 Kč | 8 972,45 Kč |
| 100 | 170,88160 Kč | 17 088,16 Kč |
| 250 | 160,18944 Kč | 40 047,36 Kč |
| 500 | 152,55090 Kč | 76 275,45 Kč |
| 1 000 | 145,27816 Kč | 145 278,16 Kč |
| Unit Price without VAT: | 236,50000 Kč |
|---|---|
| Unit Price with VAT: | 286,16500 Kč |









