


MP-6ARJ45SNNR-005 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNR-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNR-005 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030015 | Weidmüller | 1 | 1166030015-ND | 265,07000 Kč | Parametric Equivalent |
| CAT6A-5RD | Triplett Test Equipment and Tools | 30 | 4958-CAT6A-5RD-ND | 344,12000 Kč | Parametric Equivalent |
| NLRD-5F-CAT6A-PATCH | StarTech.com | 8 | 5214-NLRD-5F-CAT6A-PATCH-ND | 333,48000 Kč | Parametric Equivalent |
| TRD626ASR-RED-5F | L-com | 3 | 5073-TRD626ASR-RED-5F-ND | 661,12000 Kč | Parametric Equivalent |
| TRD626ASZ-RED-5F | L-com | 3 | 5073-TRD626ASZ-RED-5F-ND | 802,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,50000 Kč | 236,50 Kč |
| 10 | 201,04700 Kč | 2 010,47 Kč |
| 25 | 188,44200 Kč | 4 711,05 Kč |
| 50 | 179,44900 Kč | 8 972,45 Kč |
| 100 | 170,88160 Kč | 17 088,16 Kč |
| 250 | 160,18944 Kč | 40 047,36 Kč |
| 500 | 152,55090 Kč | 76 275,45 Kč |
| 1 000 | 145,27816 Kč | 145 278,16 Kč |
| Unit Price without VAT: | 236,50000 Kč |
|---|---|
| Unit Price with VAT: | 286,16500 Kč |




