


MP-6ARJ45SNNB-005 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNB-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNB-005 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900015 | Weidmüller | 1 | 1165900015-ND | 265,07000 Kč | Parametric Equivalent |
| 1697664 | Phoenix Contact | 7 | 277-1697664-ND | 364,35000 Kč | Parametric Equivalent |
| C6ASPAT5BL | StarTech.com | 174 | 5214-C6ASPAT5BL-ND | 366,22000 Kč | Parametric Equivalent |
| NLBL-5F-CAT6A-PATCH | StarTech.com | 35 | 5214-NLBL-5F-CAT6A-PATCH-ND | 356,42000 Kč | Parametric Equivalent |
| STP28X1.5MBU | Panduit Corp | 6 | STP28X1.5MBU-ND | 644,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,50000 Kč | 236,50 Kč |
| 10 | 201,04700 Kč | 2 010,47 Kč |
| 25 | 188,44200 Kč | 4 711,05 Kč |
| 50 | 179,44900 Kč | 8 972,45 Kč |
| 100 | 170,88160 Kč | 17 088,16 Kč |
| 250 | 160,18944 Kč | 40 047,36 Kč |
| 500 | 152,55090 Kč | 76 275,45 Kč |
| 1 000 | 145,27816 Kč | 145 278,16 Kč |
| Unit Price without VAT: | 236,50000 Kč |
|---|---|
| Unit Price with VAT: | 286,16500 Kč |






