


MP-6ARJ45SNNB-001 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNB-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNB-001 |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 130,10400 Kč | 1 301,04 Kč |
| 25 | 121,95640 Kč | 3 048,91 Kč |
| 50 | 116,13160 Kč | 5 806,58 Kč |
| 100 | 110,59020 Kč | 11 059,02 Kč |
| 250 | 103,66628 Kč | 25 916,57 Kč |
| 500 | 98,72168 Kč | 49 360,84 Kč |
| 1 000 | 94,01435 Kč | 94 014,35 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |





