


MP-6ARJ45SNNB-010 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNB-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNB-010 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1112907 | Phoenix Contact | 0 | 277-1112907-ND | 762,48000 Kč | Parametric Equivalent |
| 1165900030 | Weidmüller | 2 | 1165900030-ND | 365,39000 Kč | Parametric Equivalent |
| 1697665 | Phoenix Contact | 6 | 277-1697665-ND | 446,52000 Kč | Parametric Equivalent |
| BC-1SE010F | Cinch Connectivity Solutions | 45 | 116-BC-1SE010F-ND | 239,84000 Kč | Parametric Equivalent |
| C6ASPAT10BL | StarTech.com | 339 | 5214-C6ASPAT10BL-ND | 523,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,57000 Kč | 340,57 Kč |
| 10 | 289,41200 Kč | 2 894,12 Kč |
| 25 | 271,27160 Kč | 6 781,79 Kč |
| 50 | 258,32880 Kč | 12 916,44 Kč |
| 100 | 246,00110 Kč | 24 600,11 Kč |
| 250 | 230,61176 Kč | 57 652,94 Kč |
| 500 | 219,61634 Kč | 109 808,17 Kč |
| Unit Price without VAT: | 340,57000 Kč |
|---|---|
| Unit Price with VAT: | 412,08970 Kč |






