Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Phoenix Contact – Industrial RJ45 Patch Cables – PTM | DigiKey

1697665

DigiKey Part Number
277-1697665-ND
Manufacturer
Manufacturer Product Number
1697665
Description
RJ45 PATCH CABLE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1697665 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,52000 Kč446,52 Kč
10323,78200 Kč3 237,82 Kč
Manufacturers Standard Package
Unit Price without VAT:446,52000 Kč
Unit Price with VAT:540,28920 Kč