


1698004 | |
|---|---|
DigiKey Part Number | 277-1698004-ND |
Manufacturer | |
Manufacturer Product Number | 1698004 |
Description | RJ45 PATCH CABLE VIOLET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1698004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Violet |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,35000 Kč | 364,35 Kč |
| 10 | 264,13500 Kč | 2 641,35 Kč |
| Unit Price without VAT: | 364,35000 Kč |
|---|---|
| Unit Price with VAT: | 440,86350 Kč |



