Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
High-Performance Ethernet Cables

MP-6ARJ45SNNB-020

DigiKey Part Number
MP-6ARJ45SNNB-020-ND
Manufacturer
Manufacturer Product Number
MP-6ARJ45SNNB-020
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1540,70000 Kč540,70 Kč
10459,52000 Kč4 595,20 Kč
25430,74440 Kč10 768,61 Kč
50410,18760 Kč20 509,38 Kč
100390,62370 Kč39 062,37 Kč
250366,19252 Kč91 548,13 Kč
500348,74066 Kč174 370,33 Kč
Manufacturers Standard Package
Unit Price without VAT:540,70000 Kč
Unit Price with VAT:654,24700 Kč