Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
High-Performance Ethernet Cables

MP-6ARJ45SNNB-050

DigiKey Part Number
MP-6ARJ45SNNB-050-ND
Manufacturer
Manufacturer Product Number
MP-6ARJ45SNNB-050
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 104,28000 Kč1 104,28 Kč
10938,69500 Kč9 386,95 Kč
25879,94200 Kč21 998,55 Kč
50837,97560 Kč41 898,78 Kč
100798,02270 Kč79 802,27 Kč
250748,13524 Kč187 033,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 104,28000 Kč
Unit Price with VAT:1 336,17880 Kč