
1212756 | |
|---|---|
DigiKey Part Number | 277-12776-ND |
Manufacturer | |
Manufacturer Product Number | 1212756 |
Description | SF-M SET 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phillips, Hex, Slotted, Torx® TR (Security) Bit Set 17 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Hex, Slotted, Torx® TR (Security) | |
Includes | Canvas Pouch, Handle | |
Features | - | |
Weight | 0.97 lb (439.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 779,51000 Kč | 2 779,51 Kč |
| Unit Price without VAT: | 2 779,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 363,20710 Kč |







