
1252697 | |
|---|---|
DigiKey Part Number | 277-1252697-ND |
Manufacturer | |
Manufacturer Product Number | 1252697 |
Description | PRIMARY-SWITCHED POWER SUPPLY UN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 1252697 Models |
Category | Current - Output (Max) 20A |
Manufacturer Phoenix Contact | Power (Watts) 480W |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Applications Laboratory |
Input Type AC or DC | Efficiency 93.49% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features PFC, Universal Input |
DC Voltage - Input (Min) 90V | Size / Dimension 5.20" L x 3.46" W x 5.31" H (132.0mm x 88.0mm x 135.0mm) |
DC Voltage - Input (Max) 264V | Approval Agency cULus |
Voltage - Output 1 24V | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 880,34000 Kč | 7 880,34 Kč |
| Unit Price without VAT: | 7 880,34000 Kč |
|---|---|
| Unit Price with VAT: | 9 535,21140 Kč |






