9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
DTB-9MM-KIT
DTB-9MM-KIT

DTB-9MM-KIT

DigiKey Part Number
5412-DTB-9MM-KIT-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DTB-9MM-KIT
Description
CONN D-SUB PLG 9P TERMINAL BLOCK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Mfr
Contact Type
Signal
Packaging
Bag
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Termination
Terminal Block
Connector Style
Primary Material
Metal
Connector Type
Plug, Male Pins
Features
Assembly, Grounding Indents
Number of Positions
Color
White
Number of Rows
2
Contact Form
Machined
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1627,84000 Kč627,84 Kč
10533,60100 Kč5 336,01 Kč
25500,19760 Kč12 504,94 Kč
50476,33120 Kč23 816,56 Kč
100453,61140 Kč45 361,14 Kč
300419,81720 Kč125 945,16 Kč
500404,97582 Kč202 487,91 Kč
Manufacturers Standard Package
Unit Price without VAT:627,84000 Kč
Unit Price with VAT:759,68640 Kč