15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Plug, Male Pins Connector
DTB-15HMP-KIT
DTB-15HMP-KIT

DTB-15HMP-KIT

DigiKey Part Number
5412-DTB-15HMP-KIT-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DTB-15HMP-KIT
Description
CONN D-SUB HD PLG 15POS TERM BLK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E) High Density
Mfr
Contact Type
Signal
Packaging
Bag
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Termination
Terminal Block
Connector Style
Primary Material
Metal
Connector Type
Plug, Male Pins
Features
Assembly, Grounding Indents
Number of Positions
Color
Black
Number of Rows
3
Contact Form
Machined
Mounting Type
Wire Gauge
24-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1542,80000 Kč542,80 Kč
10461,38900 Kč4 613,89 Kč
25432,50000 Kč10 812,50 Kč
50411,85900 Kč20 592,95 Kč
100392,21530 Kč39 221,53 Kč
250367,68504 Kč91 921,26 Kč
500350,15760 Kč175 078,80 Kč
Manufacturers Standard Package
Unit Price without VAT:542,80000 Kč
Unit Price with VAT:656,78800 Kč