



DTB-15FP-KIT | |
|---|---|
DigiKey Part Number | 5412-DTB-15FP-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DTB-15FP-KIT |
Description | CONN D-SUB RCPT 15POS TERM BLK |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Terminal Block |
Mfr | Primary Material Plastic |
Packaging Retail Package | Shell Material, Finish Plastic |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Features Assembly |
Mounting Type | Voltage Rating 220V |
Shell Size, Connector Layout 2 (DA, A) | Color Silver |
Contact Type Signal | Wire Gauge 20-26 AWG |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -45°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,92000 Kč | 536,92 Kč |
| 10 | 456,26600 Kč | 4 562,66 Kč |
| 25 | 427,69560 Kč | 10 692,39 Kč |
| 50 | 407,28560 Kč | 20 364,28 Kč |
| 100 | 387,86040 Kč | 38 786,04 Kč |
| 250 | 363,60052 Kč | 90 900,13 Kč |
| 500 | 346,27088 Kč | 173 135,44 Kč |
| Unit Price without VAT: | 536,92000 Kč |
|---|---|
| Unit Price with VAT: | 649,67320 Kč |





















