


BW-26AL-9G35F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-9G35F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-9G35F |
Description | CABLE 9 COND 26AWG SHLD 35 FT |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black, Gray 26 AWG 35.00' (10.67m) |
Datasheet | Datasheet |
Category | Length 35.00' (10.67m) |
Mfr | Jacket Color Black, Gray |
Packaging Retail Package | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 9 | Operating Temperature 80°C |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Tinned | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Jacket (Insulation) Material | Shield Material Polyethylene Terephthalate (PET) |
Jacket (Insulation) Diameter 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,13000 Kč | 680,13 Kč |
| 10 | 646,10800 Kč | 6 461,08 Kč |
| 50 | 612,09180 Kč | 30 604,59 Kč |
| 100 | 578,07490 Kč | 57 807,49 Kč |
| 250 | 544,05820 Kč | 136 014,55 Kč |
| 500 | 510,04142 Kč | 255 020,71 Kč |
| Unit Price without VAT: | 680,13000 Kč |
|---|---|
| Unit Price with VAT: | 822,95730 Kč |




















